SOD-323,SC-76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6P2FU,H3F

DigiKey Part Number
DF2S6P2FUH3FTR-ND - Tape & Reel (TR)
DF2S6P2FUH3FCT-ND - Cut Tape (CT)
DF2S6P2FUH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6P2FU,H3F
Description
TVS DIODE 5.5VWM 23.7VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.7V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2S6P2FU,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
23.7V
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Power - Peak Pulse
1900W (1.9kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
600pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.10700kr.11.07
100kr.0.55680kr.55.68
500kr.0.55040kr.275.20
1.000kr.0.53760kr.537.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37760kr.1,132.80
6.000kr.0.36480kr.2,188.80
9.000kr.0.35200kr.3,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750