


DF2S6.2ASL,L3F | |
|---|---|
DigiKey Part Number | DF2S6.2ASLL3FTR-ND - Tape & Reel (TR) DF2S6.2ASLL3FCT-ND - Cut Tape (CT) DF2S6.2ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.2ASL,L3F |
Description | TVS DIODE 5VWM SL2-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.2ASL,L3F Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 32pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 2-SMD, No Lead |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.31230 | kr.156.15 |
| 1.000 | kr.0.27401 | kr.274.01 |
| 2.000 | kr.0.24168 | kr.483.36 |
| 5.000 | kr.0.20652 | kr.1,032.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18472 | kr.1,847.20 |
| 20.000 | kr.0.16635 | kr.3,327.00 |
| 30.000 | kr.0.15698 | kr.4,709.40 |
| 50.000 | kr.0.14645 | kr.7,322.50 |
| 70.000 | kr.0.14020 | kr.9,814.00 |
| 100.000 | kr.0.13413 | kr.13,413.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

