

DF2S30FS,L3M | |
|---|---|
DigiKey Part Number | DF2S30FSL3MTR-ND - Tape & Reel (TR) DF2S30FSL3MCT-ND - Cut Tape (CT) DF2S30FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S30FS,L3M |
Description | TVS DIODE 23VWM SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S30FS,L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44200 | kr.4.42 |
| 100 | kr.0.19200 | kr.19.20 |
| 500 | kr.0.17920 | kr.89.60 |
| 1.000 | kr.0.16640 | kr.166.40 |
| 2.000 | kr.0.16320 | kr.326.40 |
| 5.000 | kr.0.16000 | kr.800.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10240 | kr.1,024.00 |
| 20.000 | kr.0.09600 | kr.1,920.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











