Clamp Ipp Tvs Diode Surface Mount CST2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount CST2
Toshiba TVS Diode (EAP-IV)

DF2S20CT,L3F

DigiKey Part Number
DF2S20CTL3FTR-ND - Tape & Reel (TR)
DF2S20CTL3FCT-ND - Cut Tape (CT)
DF2S20CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S20CT,L3F
Description
TVS DIODE 15VWM CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2S20CT,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
9pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOD-882
Unidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
15V
Base Product Number
Voltage - Breakdown (Min)
18.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.69700kr.6.97
100kr.0.42990kr.42.99
500kr.0.31230kr.156.15
1.000kr.0.27401kr.274.01
2.000kr.0.24168kr.483.36
5.000kr.0.20652kr.1,032.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18472kr.1,847.20
20.000kr.0.16635kr.3,327.00
30.000kr.0.15698kr.4,709.40
50.000kr.0.14645kr.7,322.50
70.000kr.0.14020kr.9,814.00
100.000kr.0.13413kr.13,413.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500