
DF2B6USL,L3F | |
|---|---|
DigiKey Part Number | DF2B6USLL3FTR-ND - Tape & Reel (TR) DF2B6USLL3FCT-ND - Cut Tape (CT) DF2B6USLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6USL,L3F |
Description | TVS DIODE 5.5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6USL,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 1.5pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| 2.000 | kr.0.37454 | kr.749.08 |
| 5.000 | kr.0.32304 | kr.1,615.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29113 | kr.2,911.30 |
| 20.000 | kr.0.26427 | kr.5,285.40 |
| 30.000 | kr.0.25058 | kr.7,517.40 |
| 50.000 | kr.0.23519 | kr.11,759.50 |
| 70.000 | kr.0.22607 | kr.15,824.90 |
| 100.000 | kr.0.21721 | kr.21,721.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |










