
DF2B5M5CT,L3F | |
|---|---|
DigiKey Part Number | 264-DF2B5M5CTL3FTR-ND - Tape & Reel (TR) 264-DF2B5M5CTL3FCT-ND - Cut Tape (CT) 264-DF2B5M5CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M5CT,L3F |
Description | TVS DIODE 3.3VWM 15VC CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M5CT,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 37W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.3pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.6V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64200 | kr.16.42 |
| 100 | kr.1.03280 | kr.103.28 |
| 500 | kr.0.76854 | kr.384.27 |
| 1.000 | kr.0.68307 | kr.683.07 |
| 2.000 | kr.0.61096 | kr.1,221.92 |
| 5.000 | kr.0.53276 | kr.2,663.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48437 | kr.4,843.70 |
| 20.000 | kr.0.44366 | kr.8,873.20 |
| 30.000 | kr.0.42291 | kr.12,687.30 |
| 50.000 | kr.0.39960 | kr.19,980.00 |
| 70.000 | kr.0.38579 | kr.27,005.30 |
| 100.000 | kr.0.37237 | kr.37,237.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


