
DF2B5M4ASL,L3F | |
---|---|
DigiKey Part Number | 264-DF2B5M4ASLL3FTR-ND - Tape & Reel (TR) 264-DF2B5M4ASLL3FCT-ND - Cut Tape (CT) 264-DF2B5M4ASLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M4ASL,L3F |
Description | TVS DIODE 3.6VWM 15VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M4ASL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.96600 | kr.9.66 |
100 | kr.0.42880 | kr.42.88 |
500 | kr.0.40320 | kr.201.60 |
1.000 | kr.0.37120 | kr.371.20 |
2.000 | kr.0.36800 | kr.736.00 |
5.000 | kr.0.36480 | kr.1,824.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.35123 | kr.3,512.30 |
20.000 | kr.0.31360 | kr.6,272.00 |
30.000 | kr.0.30733 | kr.9,219.90 |
50.000 | kr.0.28168 | kr.14,084.00 |
70.000 | kr.0.27139 | kr.18,997.30 |
100.000 | kr.0.26139 | kr.26,139.00 |
250.000 | kr.0.25600 | kr.64,000.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |