Similar



DF10G5M4N,LF | |
|---|---|
DigiKey Part Number | DF10G5M4NLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF10G5M4N,LF |
Description | TVS DIODE 3.6VWM 24VC 10DFN |
Customer Reference | |
Detailed Description | 24V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | DF10G5M4N,LF Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.2pF @ 1MHz |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 37.825 | F9749CT-ND | kr.0.88000 | Similar |


