


DCL541H01(T,E(O | |
|---|---|
DigiKey Part Number | 264-DCL541H01(TE(OTR-ND - Tape & Reel (TR) 264-DCL541H01(TE(OCT-ND - Cut Tape (CT) 264-DCL541H01(TE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL541H01(T,E(O |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 100kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18.3ns, 18.3ns |
Part Status Active | Pulse Width Distortion (Max) 2.8ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 0.9ns, 0.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 110°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCL541L01(T,E(O | Toshiba Semiconductor and Storage | 1.484 | 264-DCL541L01(TE(OCT-ND | kr.38.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.06900 | kr.290.69 |
| 100 | kr.23.35470 | kr.2,335.47 |
| 500 | kr.20.85746 | kr.10,428.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.19.63084 | kr.29,446.26 |
| 3.000 | kr.19.00880 | kr.57,026.40 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |




