


DCL540D01(T,E | |
|---|---|
DigiKey Part Number | 264-DCL540D01(T,ETR-ND - Tape & Reel (TR) 264-DCL540D01(T,ECT-ND - Cut Tape (CT) 264-DCL540D01(T,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL540D01(T,E |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 2.8ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.93000 | kr.37.93 |
| 10 | kr.28.43800 | kr.284.38 |
| 100 | kr.22.84590 | kr.2,284.59 |
| 500 | kr.20.72386 | kr.10,361.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.93125 | kr.25,396.87 |
| Unit Price without VAT: | kr.37.93000 |
|---|---|
| Unit Price with VAT: | kr.47.41250 |

