


CUZ6V8,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ6V8H3FTR-ND - Tape & Reel (TR) 264-CUZ6V8H3FCT-ND - Cut Tape (CT) 264-CUZ6V8H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ6V8,H3F |
Description | TVS DIODE 6.8VWM 13VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUZ6V8,H3F Models |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 180W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 88pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.8V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.14100 | kr.11.41 |
| 100 | kr.0.71260 | kr.71.26 |
| 500 | kr.0.52444 | kr.262.22 |
| 1.000 | kr.0.46345 | kr.463.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38562 | kr.1,156.86 |
| 6.000 | kr.0.34632 | kr.2,077.92 |
| 9.000 | kr.0.32628 | kr.2,936.52 |
| 15.000 | kr.0.30374 | kr.4,556.10 |
| 21.000 | kr.0.29038 | kr.6,097.98 |
| 30.000 | kr.0.27740 | kr.8,322.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

