


CUS05S40,H3F | |
|---|---|
DigiKey Part Number | CUS05S40H3FTR-ND - Tape & Reel (TR) CUS05S40H3FCT-ND - Cut Tape (CT) CUS05S40H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS05S40,H3F |
Description | DIODE SCHOTTKY 40V 500MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS05S40,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 42pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package USC |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.49376 | kr.246.88 |
| 1.000 | kr.0.43594 | kr.435.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36216 | kr.1,086.48 |
| 6.000 | kr.0.32493 | kr.1,949.58 |
| 9.000 | kr.0.30592 | kr.2,753.28 |
| 15.000 | kr.0.28455 | kr.4,268.25 |
| 21.000 | kr.0.27188 | kr.5,709.48 |
| 30.000 | kr.0.25957 | kr.7,787.10 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |











