Diode 30 V 3A Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRS30I30A(TE85L,QM

DigiKey Part Number
264-CRS30I30A(TE85LQMTR-ND - Tape & Reel (TR)
264-CRS30I30A(TE85LQMCT-ND - Cut Tape (CT)
264-CRS30I30A(TE85LQMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS30I30A(TE85L,QM
Description
DIODE SCHOTTKY 30V 3A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS30I30A(TE85L,QM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
82pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
S-FLAT (1.6x3.5)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66300kr.26.63
100kr.1.70420kr.170.42
500kr.1.28956kr.644.78
1.000kr.1.15572kr.1,155.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98553kr.2,956.59
6.000kr.0.89975kr.5,398.50
9.000kr.0.85603kr.7,704.27
15.000kr.0.80690kr.12,103.50
21.000kr.0.77781kr.16,334.01
30.000kr.0.74953kr.22,485.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750