


CRS20I30B(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS20I30B(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS20I30B(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS20I30B(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS20I30B(TE85L,QM |
Description | DIODE SCHOTTKY 30V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS20I30B(TE85L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 82pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.44500 | kr.24.45 |
| 100 | kr.1.56420 | kr.156.42 |
| 500 | kr.1.18284 | kr.591.42 |
| 1.000 | kr.1.05978 | kr.1,059.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87614 | kr.2,628.42 |
| 6.000 | kr.0.79961 | kr.4,797.66 |
| 9.000 | kr.0.76059 | kr.6,845.31 |
| 15.000 | kr.0.71676 | kr.10,751.40 |
| 21.000 | kr.0.69080 | kr.14,506.80 |
| 30.000 | kr.0.66557 | kr.19,967.10 |
| 75.000 | kr.0.65600 | kr.49,200.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

