


CRS15(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRS15(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRS15(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRS15(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS15(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 3A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS15(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.20200 | kr.22.02 |
| 100 | kr.1.62110 | kr.162.11 |
| 500 | kr.1.22764 | kr.613.82 |
| 1.000 | kr.1.10061 | kr.1,100.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73043 | kr.2,191.29 |
| 6.000 | kr.0.70400 | kr.4,224.00 |
| 9.000 | kr.0.69352 | kr.6,241.68 |
| 15.000 | kr.0.68800 | kr.10,320.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

