


CRS15(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRS15(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRS15(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRS15(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS15(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 3A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS15(TE85L,Q,M) Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 90pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70700 | kr.27.07 |
| 100 | kr.1.73460 | kr.173.46 |
| 500 | kr.1.31352 | kr.656.76 |
| 1.000 | kr.1.17753 | kr.1,177.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00464 | kr.3,013.92 |
| 6.000 | kr.0.91750 | kr.5,505.00 |
| 9.000 | kr.0.87310 | kr.7,857.90 |
| 15.000 | kr.0.82320 | kr.12,348.00 |
| 21.000 | kr.0.79365 | kr.16,666.65 |
| 30.000 | kr.0.76493 | kr.22,947.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


