


CRS10I40A(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS10I40A(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS10I40A(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS10I40A(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS10I40A(TE85L,QM |
Description | DIODE STANDARD 40V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS10I40A(TE85L,QM Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 700 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.21716 | kr.608.58 |
| 1.000 | kr.1.08978 | kr.1,089.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92777 | kr.2,783.31 |
| 6.000 | kr.0.84611 | kr.5,076.66 |
| 9.000 | kr.0.80450 | kr.7,240.50 |
| 15.000 | kr.0.75772 | kr.11,365.80 |
| 21.000 | kr.0.73002 | kr.15,330.42 |
| 30.000 | kr.0.70310 | kr.21,093.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

