


CMS10I30A(TE12L,QM | |
---|---|
DigiKey Part Number | 264-CMS10I30A(TE12L,QMTR-ND - Tape & Reel (TR) 264-CMS10I30A(TE12L,QMCT-ND - Cut Tape (CT) 264-CMS10I30A(TE12L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS10I30A(TE12L,QM |
Description | DIODE SCHOTTKY 30V 1A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS10I30A(TE12L,QM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 82pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
10 | kr.3.36600 | kr.33.66 |
100 | kr.2.17920 | kr.217.92 |
500 | kr.1.66810 | kr.834.05 |
1.000 | kr.1.50330 | kr.1,503.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.25498 | kr.3,764.94 |
6.000 | kr.1.15264 | kr.6,915.84 |
9.000 | kr.1.10049 | kr.9,904.41 |
15.000 | kr.1.04189 | kr.15,628.35 |
21.000 | kr.1.01600 | kr.21,336.00 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |