


CMH04,LQ | |
|---|---|
DigiKey Part Number | 264-CMH04LQTR-ND - Tape & Reel (TR) 264-CMH04LQCT-ND - Cut Tape (CT) 264-CMH04LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH04,LQ |
Description | 200 V/1 A RECTIFIER DIODE, M-FLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package M-FLAT (2.4x3.8) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.43790 | kr.143.79 |
| 500 | kr.1.08148 | kr.540.74 |
| 1.000 | kr.0.96647 | kr.966.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82004 | kr.2,460.12 |
| 6.000 | kr.0.74624 | kr.4,477.44 |
| 9.000 | kr.0.70862 | kr.6,377.58 |
| 15.000 | kr.0.66634 | kr.9,995.10 |
| 21.000 | kr.0.64129 | kr.13,467.09 |
| 30.000 | kr.0.61695 | kr.18,508.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

