36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ24V,L3F

DigiKey Part Number
264-CEZ24VL3FTR-ND - Tape & Reel (TR)
264-CEZ24VL3FCT-ND - Cut Tape (CT)
264-CEZ24VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEZ24V,L3F
Description
TVS DIODE 24VWM 36.5VC ESC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
26pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
36.5V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
2.000kr.0.37454kr.749.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.30081kr.2,406.48
16.000kr.0.27242kr.4,358.72
24.000kr.0.25794kr.6,190.56
40.000kr.0.24167kr.9,666.80
56.000kr.0.23203kr.12,993.68
80.000kr.0.22266kr.17,812.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750