ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ20V,L3F

DigiKey Part Number
264-CEZ20VL3FTR-ND - Tape & Reel (TR)
264-CEZ20VL3FCT-ND - Cut Tape (CT)
264-CEZ20VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEZ20V,L3F
Description
TVS DIODE 20VWM 30.5VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
30.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.56100kr.5.61
100kr.0.30320kr.30.32
500kr.0.29026kr.145.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.27090kr.2,167.20
16.000kr.0.23543kr.3,766.88
24.000kr.0.19995kr.4,798.80
40.000kr.0.18544kr.7,417.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000