Diode 40 V 100mA Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES388,L3F

DigiKey Part Number
CES388L3FTR-ND - Tape & Reel (TR)
CES388L3FCT-ND - Cut Tape (CT)
CES388L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CES388,L3F
Description
DIODE SCHOTTKY 40V 100MA ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount ESC
Datasheet
 Datasheet
EDA/CAD Models
CES388,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
ESC
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47740kr.47.74
500kr.0.34730kr.173.65
1.000kr.0.30521kr.305.21
2.000kr.0.26958kr.539.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.21416kr.1,713.28
16.000kr.0.19280kr.3,084.80
24.000kr.0.18191kr.4,365.84
40.000kr.0.16966kr.6,786.40
56.000kr.0.16240kr.9,094.40
80.000kr.0.15535kr.12,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750