Direct

CCS15S30,L3IDTF | |
|---|---|
DigiKey Part Number | CCS15S30L3IDTFTR-ND - Tape & Reel (TR) CCS15S30L3IDTFCT-ND - Cut Tape (CT) CCS15S30L3IDTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S30,L3IDTF |
Description | DIODE SCHOTTKY 20V 1.5A CST2C |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S30,L3IDTF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package CST2C |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCS15S30,L3F | Toshiba Semiconductor and Storage | 47.238 | CCS15S30L3FCT-ND | kr.2.79000 | Direct |


