
BAV99,LM | |
|---|---|
DigiKey Part Number | 264-BAV99LMTR-ND - Tape & Reel (TR) 264-BAV99LMCT-ND - Cut Tape (CT) 264-BAV99LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99,LM |
Description | DIODE ARR GP 100V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99,LM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Toshiba Semiconductor and Storage | Reverse Recovery Time (trr) 3 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.31230 | kr.156.15 |
| 1.000 | kr.0.27401 | kr.274.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22515 | kr.675.45 |
| 6.000 | kr.0.20042 | kr.1,202.52 |
| 9.000 | kr.0.18780 | kr.1,690.20 |
| 15.000 | kr.0.17359 | kr.2,603.85 |
| 21.000 | kr.0.16517 | kr.3,468.57 |
| 30.000 | kr.0.15698 | kr.4,709.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

