Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCV574FT

DigiKey Part Number
74VHCV574FTTR-ND - Tape & Reel (TR)
74VHCV574FTCT-ND - Cut Tape (CT)
74VHCV574FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCV574FT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOPB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCV574FT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
Toshiba Semiconductor and Storage
Trigger Type
Positive Edge
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOPB
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
135 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.52200kr.15.22
25kr.1.35160kr.33.79
100kr.1.16470kr.116.47
250kr.1.07604kr.269.01
500kr.1.02238kr.511.19
1.000kr.0.97833kr.978.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93183kr.2,329.58
5.000kr.0.90378kr.4,518.90
7.500kr.0.88975kr.6,673.12
12.500kr.0.87418kr.10,927.25
17.500kr.0.86509kr.15,139.08
25.000kr.0.85635kr.21,408.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500