
74VHCT574AFT | |
---|---|
DigiKey Part Number | 74VHCT574AFTTR-ND - Tape & Reel (TR) 74VHCT574AFTCT-ND - Cut Tape (CT) 74VHCT574AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT574AFT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT574AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 10.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.69600 | kr.16.96 |
25 | kr.1.51280 | kr.37.82 |
100 | kr.1.30690 | kr.130.69 |
250 | kr.1.20856 | kr.302.14 |
500 | kr.1.14956 | kr.574.78 |
1.000 | kr.1.10086 | kr.1,100.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.01798 | kr.2,544.95 |
5.000 | kr.0.98793 | kr.4,939.65 |
7.500 | kr.0.97289 | kr.7,296.68 |
12.500 | kr.0.95621 | kr.11,952.62 |
17.500 | kr.0.94646 | kr.16,563.05 |
25.000 | kr.0.93709 | kr.23,427.25 |
62.500 | kr.0.91691 | kr.57,306.88 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |