D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT573AFT

DigiKey Part Number
74VHCT573AFTTR-ND - Tape & Reel (TR)
74VHCT573AFTCT-ND - Cut Tape (CT)
74VHCT573AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT573AFT
Description
IC D-TYPE 8:8 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT573AFT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
8.5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68000kr.16.80
25kr.1.49880kr.37.47
100kr.1.29460kr.129.46
250kr.1.19724kr.299.31
500kr.1.13880kr.569.40
1.000kr.1.09054kr.1,090.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03963kr.2,599.08
5.000kr.1.00893kr.5,044.65
7.500kr.0.99356kr.7,451.70
12.500kr.0.97654kr.12,206.75
17.500kr.0.96658kr.16,915.15
25.000kr.0.95701kr.23,925.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250