


74VHC9126FT | |
---|---|
DigiKey Part Number | 74VHC9126FTTR-ND - Tape & Reel (TR) 74VHC9126FTCT-ND - Cut Tape (CT) 74VHC9126FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9126FT |
Description | IC BUFF NON-INVERT 5.5V 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 5 Bit per Element 3-State Output 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9126FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOPB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.88300 | kr.8.83 |
25 | kr.0.77840 | kr.19.46 |
100 | kr.0.66300 | kr.66.30 |
250 | kr.0.60824 | kr.152.06 |
500 | kr.0.57524 | kr.287.62 |
1.000 | kr.0.54810 | kr.548.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.50381 | kr.1,259.52 |
5.000 | kr.0.48701 | kr.2,435.05 |
7.500 | kr.0.47860 | kr.3,589.50 |
12.500 | kr.0.46929 | kr.5,866.12 |
17.500 | kr.0.46384 | kr.8,117.20 |
25.000 | kr.0.45861 | kr.11,465.25 |
62.500 | kr.0.44733 | kr.27,958.12 |
125.000 | kr.0.44054 | kr.55,067.50 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |