20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC244FT

DigiKey Part Number
74VHC244FTTR-ND - Tape & Reel (TR)
74VHC244FTCT-ND - Cut Tape (CT)
74VHC244FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC244FT
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC244FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.268
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.02594kr.2,564.85
5.000kr.0.99565kr.4,978.25
7.500kr.0.98049kr.7,353.68
12.500kr.0.96368kr.12,046.00
17.500kr.0.95386kr.16,692.55
25.000kr.0.94441kr.23,610.25
62.500kr.0.92407kr.57,754.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.70900kr.17.09
25kr.1.52480kr.38.12
100kr.1.31710kr.131.71
250kr.1.21800kr.304.50
500kr.1.15854kr.579.27
1.000kr.1.10946kr.1,109.46
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.69600kr.16.96
25kr.1.51280kr.37.82
100kr.1.30690kr.130.69
250kr.1.20856kr.302.14
500kr.1.14956kr.574.78
1.000kr.1.10086kr.1,100.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750