14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC164FT

DigiKey Part Number
264-74VHC164FTTR-ND - Tape & Reel (TR)
264-74VHC164FTCT-ND - Cut Tape (CT)
264-74VHC164FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC164FT
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC164FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
10kr.1.49000kr.14.90
25kr.1.32360kr.33.09
100kr.1.14040kr.114.04
250kr.1.05316kr.263.29
500kr.1.00052kr.500.26
1.000kr.0.95718kr.957.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.88401kr.2,210.03
5.000kr.0.85723kr.4,286.15
7.500kr.0.84381kr.6,328.57
12.500kr.0.82895kr.10,361.88
17.500kr.0.82027kr.14,354.73
25.000kr.0.81192kr.20,298.00
62.500kr.0.79394kr.49,621.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250