
74VHC03FT | |
|---|---|
DigiKey Part Number | 74VHC03FTTR-ND - Tape & Reel (TR) 74VHC03FTCT-ND - Cut Tape (CT) 74VHC03FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC03FT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC03FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.25400 | kr.12.54 |
| 25 | kr.1.11120 | kr.27.78 |
| 100 | kr.0.95490 | kr.95.49 |
| 250 | kr.0.88012 | kr.220.03 |
| 500 | kr.0.83494 | kr.417.47 |
| 1.000 | kr.0.79770 | kr.797.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.73564 | kr.1,839.10 |
| 5.000 | kr.0.71268 | kr.3,563.40 |
| 7.500 | kr.0.70118 | kr.5,258.85 |
| 12.500 | kr.0.68842 | kr.8,605.25 |
| 17.500 | kr.0.68097 | kr.11,916.97 |
| 25.000 | kr.0.67381 | kr.16,845.25 |
| 62.500 | kr.0.65838 | kr.41,148.75 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |










