
74LCX574FT | |
|---|---|
DigiKey Part Number | 264-74LCX574FTTR-ND - Tape & Reel (TR) 264-74LCX574FTCT-ND - Cut Tape (CT) 264-74LCX574FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX574FT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX574FT Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.71200 | kr.17.12 |
| 25 | kr.1.52160 | kr.38.04 |
| 100 | kr.1.31620 | kr.131.62 |
| 250 | kr.1.21752 | kr.304.38 |
| 500 | kr.1.15820 | kr.579.10 |
| 1.000 | kr.1.10918 | kr.1,109.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.05756 | kr.2,643.90 |
| 5.000 | kr.1.02643 | kr.5,132.15 |
| 7.500 | kr.1.01085 | kr.7,581.38 |
| 12.500 | kr.0.99358 | kr.12,419.75 |
| 17.500 | kr.0.98348 | kr.17,210.90 |
| 25.000 | kr.0.97377 | kr.24,344.25 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

