20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX374FT

DigiKey Part Number
264-74LCX374FTTR-ND - Tape & Reel (TR)
264-74LCX374FTCT-ND - Cut Tape (CT)
264-74LCX374FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX374FT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.039
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.65800kr.16.58
25kr.1.47440kr.36.86
100kr.1.27420kr.127.42
250kr.1.17812kr.294.53
500kr.1.12026kr.560.13
1.000kr.1.07258kr.1,072.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99162kr.2,479.05
5.000kr.0.96221kr.4,811.05
7.500kr.0.94749kr.7,106.18
12.500kr.0.93117kr.11,639.62
17.500kr.0.92163kr.16,128.52
25.000kr.0.91246kr.22,811.50
62.500kr.0.89271kr.55,794.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250