Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX244FT

DigiKey Part Number
74LCX244FTTR-ND - Tape & Reel (TR)
74LCX244FTCT-ND - Cut Tape (CT)
74LCX244FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX244FT
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX244FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.64200kr.16.42
25kr.1.46080kr.36.52
100kr.1.26230kr.126.23
250kr.1.16708kr.291.77
500kr.1.10976kr.554.88
1.000kr.1.06252kr.1,062.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.01273kr.2,531.82
5.000kr.0.98267kr.4,913.35
7.500kr.0.96764kr.7,257.30
12.500kr.0.95097kr.11,887.12
17.500kr.0.94123kr.16,471.53
25.000kr.0.93187kr.23,296.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750