


74LCX02FT | |
|---|---|
DigiKey Part Number | 264-74LCX02FTTR-ND - Tape & Reel (TR) 264-74LCX02FTCT-ND - Cut Tape (CT) 264-74LCX02FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX02FT |
Description | IC GATE NOR 4CH 2-INP 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOPB |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 1.65V ~ 3.6V | Supplier Device Package 14-TSSOPB |
Current - Quiescent (Max) 40 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.78360 | kr.19.59 |
| 100 | kr.0.66820 | kr.66.82 |
| 250 | kr.0.61296 | kr.153.24 |
| 500 | kr.0.57986 | kr.289.93 |
| 1.000 | kr.0.55253 | kr.552.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.52368 | kr.1,309.20 |
| 5.000 | kr.0.50627 | kr.2,531.35 |
| 7.500 | kr.0.49756 | kr.3,731.70 |
| 12.500 | kr.0.48791 | kr.6,098.88 |
| 17.500 | kr.0.48227 | kr.8,439.73 |
| 25.000 | kr.0.47684 | kr.11,921.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

