
74HCT540D | |
|---|---|
DigiKey Part Number | 264-74HCT540DTR-ND - Tape & Reel (TR) 264-74HCT540DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HCT540D |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT540D Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.52840 | kr.63.21 |
| 100 | kr.2.20630 | kr.220.63 |
| 250 | kr.2.05316 | kr.513.29 |
| 500 | kr.1.96084 | kr.980.42 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

