74HC175D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052D

DigiKey Part Number
74HCT4052DTR-ND - Tape & Reel (TR)
74HCT4052DCT-ND - Cut Tape (CT)
74HCT4052DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4052D
Description
IC SWITCH SP4T X 2 150OHM 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HCT4052D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.468
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.80650kr.2,016.25
5.000kr.0.78171kr.3,908.55
7.500kr.0.76929kr.5,769.68
12.500kr.0.75554kr.9,444.25
17.500kr.0.74749kr.13,081.07
25.000kr.0.73977kr.18,494.25
62.500kr.0.72312kr.45,195.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.38000kr.13.80
25kr.1.22280kr.30.57
100kr.1.05200kr.105.20
250kr.0.97032kr.242.58
500kr.0.92118kr.460.59
1.000kr.0.88068kr.880.68
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.37000kr.13.70
25kr.1.21360kr.30.34
100kr.1.04380kr.104.38
250kr.0.96280kr.240.70
500kr.0.91404kr.457.02
1.000kr.0.87386kr.873.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500