
74HCT244D | |
---|---|
DigiKey Part Number | 74HCT244DTR-ND - Tape & Reel (TR) 74HCT244DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HCT244D |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT244D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.30200 | kr.33.02 |
25 | kr.2.96960 | kr.74.24 |
100 | kr.2.60160 | kr.260.16 |
250 | kr.2.42584 | kr.606.46 |
500 | kr.2.31988 | kr.1,159.94 |
1.000 | kr.2.23277 | kr.2,232.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.16099 | kr.4,321.98 |
4.000 | kr.2.10195 | kr.8,407.80 |
6.000 | kr.2.07238 | kr.12,434.28 |
10.000 | kr.2.03962 | kr.20,396.20 |
14.000 | kr.2.02047 | kr.28,286.58 |
20.000 | kr.2.00206 | kr.40,041.20 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |