Shift Shift Register 1 Element 8 Bit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164D

DigiKey Part Number
74HC164DTR-ND - Tape & Reel (TR)
74HC164DCT-ND - Cut Tape (CT)
74HC164DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC164D
Description
IC SR PUSH-PULL 8BIT 14-SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74HC164D Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Toshiba Semiconductor and Storage
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.52200kr.15.22
25kr.1.35160kr.33.79
100kr.1.16470kr.116.47
250kr.1.07604kr.269.01
500kr.1.02238kr.511.19
1.000kr.0.97833kr.978.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93183kr.2,329.58
5.000kr.0.90378kr.4,518.90
7.500kr.0.88975kr.6,673.12
12.500kr.0.87418kr.10,927.25
17.500kr.0.86509kr.15,139.08
25.000kr.0.85635kr.21,408.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500