AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC08D

DigiKey Part Number
74HC08DTR-ND - Tape & Reel (TR)
74HC08DCT-ND - Cut Tape (CT)
74HC08DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC08D
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC08D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.54800kr.15.48
25kr.1.37520kr.34.38
100kr.1.18490kr.118.49
250kr.1.09468kr.273.67
500kr.1.04012kr.520.06
1.000kr.0.99530kr.995.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.91956kr.2,298.90
5.000kr.0.89188kr.4,459.40
7.500kr.0.87803kr.6,585.22
12.500kr.0.86267kr.10,783.38
17.500kr.0.85370kr.14,939.75
25.000kr.0.84507kr.21,126.75
62.500kr.0.82649kr.51,655.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500