New Product
74VHC4053AFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245FT

DigiKey Part Number
264-74AVCH4T245FTTR-ND - Tape & Reel (TR)
264-74AVCH4T245FTCT-ND - Cut Tape (CT)
264-74AVCH4T245FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH4T245FT
Description
2-BIT X 2 DUAL-SUPPLY BUS TRANSC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 16-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74AVCH4T245FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOPB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.65700kr.26.57
25kr.2.37880kr.59.47
100kr.2.07430kr.207.43
250kr.1.92828kr.482.07
500kr.1.84058kr.920.29
1.000kr.1.79607kr.1,796.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.64119kr.4,102.97
5.000kr.1.59657kr.7,982.85
7.500kr.1.57422kr.11,806.65
12.500kr.1.54947kr.19,368.38
17.500kr.1.53499kr.26,862.33
25.000kr.1.52108kr.38,027.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500