
6N139(F) | |
|---|---|
DigiKey Part Number | 6N139TF-ND |
Manufacturer | |
Manufacturer Product Number | 6N139(F) |
Description | OPTOISO 2.5KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-DIP |
Category | Voltage - Output (Max) 18V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature 0°C ~ 70°C |
Voltage - Isolation 2500Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 1µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N139 | Isocom Components 2004 LTD | 2.476 | 6N139IS-ND | kr.7.80000 | Similar |


