Similar
Similar

6N138(TP1,F) | |
|---|---|
DigiKey Part Number | 6N138(TP1,F)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6N138(TP1,F) |
Description | OPTOISO 2.5KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature 0°C ~ 70°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 300% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 1µs, 4µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N138 | Broadcom Limited | 0 | 516-1007-5-ND | kr.7.35200 | Similar |
| 6N138-000E | Broadcom Limited | 5.538 | 516-1600-5-ND | kr.10.33000 | Similar |
| 6N138-020E | Broadcom Limited | 0 | 6N138-020E-ND | kr.4.22764 | Similar |


