JFET N-Channel 50 V 100 mW Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK880-Y(TE85L,F)

DigiKey Part Number
2SK880-Y(TE85LF)TR-ND - Tape & Reel (TR)
2SK880-Y(TE85LF)CT-ND - Cut Tape (CT)
2SK880-Y(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK880-Y(TE85L,F)
Description
JFET N-CH 50V USM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
JFET N-Channel 50 V 100 mW Surface Mount USM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 10V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
SC-70, SOT-323
Voltage - Breakdown (V(BR)GSS)
50 V
Supplier Device Package
USM
Current - Drain (Idss) @ Vds (Vgs=0)
1.2 mA @ 10 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.58800kr.35.88
100kr.2.32360kr.232.36
500kr.1.77914kr.889.57
1.000kr.1.60351kr.1,603.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38032kr.4,140.96
6.000kr.1.26790kr.7,607.40
9.000kr.1.21062kr.10,895.58
15.000kr.1.14626kr.17,193.90
21.000kr.1.10815kr.23,271.15
30.000kr.1.07111kr.32,133.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250