P-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SJ305TE85LF

DigiKey Part Number
2SJ305TE85LFTR-ND - Tape & Reel (TR)
2SJ305TE85LFCT-ND - Cut Tape (CT)
2SJ305TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SJ305TE85LF
Description
MOSFET P-CH 30V 200MA SC59
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4Ohm @ 50mA, 2.5V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
92 pF @ 3 V
Part Status
Active
Power Dissipation (Max)
200mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SC-59
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.37900kr.33.79
100kr.2.18410kr.218.41
500kr.1.66830kr.834.15
1.000kr.1.50201kr.1,502.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29055kr.3,871.65
6.000kr.1.18404kr.7,104.24
9.000kr.1.12977kr.10,167.93
15.000kr.1.06879kr.16,031.85
21.000kr.1.03267kr.21,686.07
30.000kr.0.99759kr.29,927.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250