Similar
Similar

2SC5087YTE85LF | |
|---|---|
DigiKey Part Number | 2SC5087YTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5087YTE85LF |
Description | RF TRANS NPN 12V 7GHZ SMQ |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 7GHz 150mW Surface Mount SMQ |
Category | Power - Max 150mW |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 20mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 80mA |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-61AA |
Frequency - Transition 7GHz | Supplier Device Package SMQ |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Base Product Number |
Gain 13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT3S111(TE85L,F) | Toshiba Semiconductor and Storage | 2.120 | MT3S111(TE85LF)CT-ND | kr.3.55000 | Similar |
| BFR182WH6327XTSA1 | Infineon Technologies | 2.159 | BFR182WH6327XTSA1CT-ND | kr.1.97000 | Similar |



