2SC4215-O(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.653
Unit Price: kr.1.48000
Datasheet

Similar


Infineon Technologies
In Stock: 5
Unit Price: kr.3.23000
Datasheet

Similar


Infineon Technologies
In Stock: 708
Unit Price: kr.2.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.581
Unit Price: kr.50.44000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 27
Unit Price: kr.516.26000
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4215-O(TE85L,F)

DigiKey Part Number
2SC4215-O(TE85LF)TR-ND - Tape & Reel (TR)
2SC4215-O(TE85LF)CT-ND - Cut Tape (CT)
2SC4215-O(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4215-O(TE85L,F)
Description
RF TRANS NPN 30V 550MHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
550MHz
Noise Figure (dB Typ @ f)
5dB @ 100MHz
Gain
23dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60136kr.1,804.08
6.000kr.0.54512kr.3,270.72
9.000kr.0.51644kr.4,647.96
15.000kr.0.48421kr.7,263.15
21.000kr.0.46512kr.9,767.52
30.000kr.0.44656kr.13,396.80
75.000kr.0.41119kr.30,839.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250