RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4117-BL,LF

DigiKey Part Number
2SC4117-BLLFTR-ND - Tape & Reel (TR)
2SC4117-BLLFCT-ND - Cut Tape (CT)
2SC4117-BLLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4117-BL,LF
Description
TRANS NPN 120V 0.1A SC-70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SC4117-BL,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
100MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.78700kr.7.87
100kr.0.48830kr.48.83
500kr.0.35636kr.178.18
1.000kr.0.31354kr.313.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25105kr.753.15
6.000kr.0.22422kr.1,345.32
9.000kr.0.21053kr.1,894.77
15.000kr.0.19513kr.2,926.95
21.000kr.0.18601kr.3,906.21
30.000kr.0.17713kr.5,313.90
75.000kr.0.15763kr.11,822.25
150.000kr.0.14558kr.21,837.00
300.000kr.0.13600kr.40,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000