Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4116-Y,LF

DigiKey Part Number
2SC4116-YLFTR-ND - Tape & Reel (TR)
2SC4116-YLFCT-ND - Cut Tape (CT)
2SC4116-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4116-Y,LF
Description
TRANS NPN 50V 0.15A SC-70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SC4116-Y,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Mfr
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SC-70
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64700kr.6.47
100kr.0.39820kr.39.82
500kr.0.28886kr.144.43
1.000kr.0.25328kr.253.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20783kr.623.49
6.000kr.0.18481kr.1,108.86
9.000kr.0.17307kr.1,557.63
15.000kr.0.15985kr.2,397.75
21.000kr.0.15202kr.3,192.42
30.000kr.0.14439kr.4,331.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000