
2SC4116-GR,LF | |
|---|---|
DigiKey Part Number | 2SC4116-GRLFTR-ND - Tape & Reel (TR) 2SC4116-GRLFCT-ND - Cut Tape (CT) 2SC4116-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-GR,LF |
Description | TRANS NPN 50V 0.15A SC-70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4116-GR,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.61400 | kr.6.14 |
| 100 | kr.0.37950 | kr.37.95 |
| 500 | kr.0.27508 | kr.137.54 |
| 1.000 | kr.0.24122 | kr.241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19198 | kr.575.94 |
| 6.000 | kr.0.17072 | kr.1,024.32 |
| 9.000 | kr.0.15987 | kr.1,438.83 |
| 15.000 | kr.0.14766 | kr.2,214.90 |
| 21.000 | kr.0.14043 | kr.2,949.03 |
| 30.000 | kr.0.13338 | kr.4,001.40 |
| 75.000 | kr.0.11792 | kr.8,844.00 |
| 150.000 | kr.0.10835 | kr.16,252.50 |
| 300.000 | kr.0.10031 | kr.30,093.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |



